Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. DPG750
DPG750
Extended
* Images are for reference only
DPG750
Attributes
Value
Manufacturer
Cosel
MFR.Part #
DPG750
JLCPCB Part #
C3031227
Package
DIP,61x58.4mm
Description
1 360V 750W 85VAC~264VAC 96% DIP,61x58.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,61x58.4mm
Output Voltage Accuracy±2%
Output Power750W
Operating Temperature range-40℃~+100℃
Conversion TypeAC-DC
Number of Outputs1
Conversion Efficiency96%
Length61mm
Voltage - Input(AC)85VAC~264VAC
Switching Frequency130kHz
Height12.7mm
FeaturesOvervoltage protection、Over-temperature protection、Active inrush current control
Width58.4mm
Output Voltage360V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. DPG750
DPG750

* Images are for reference only

DPG750

Extended
Manufacturer

Cosel

MFR.Part #
DPG750
JLCPCB Part #
C3031227
Package
DIP,61x58.4mm
Description
1 360V 750W 85VAC~264VAC 96% DIP,61x58.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPG750

* Images are for reference only

DPG750
Extended
Manufacturer

Cosel

MFR.Part #
DPG750
JLCPCB Part #
C3031227
Package
DIP,61x58.4mm
Description
1 360V 750W 85VAC~264VAC 96% DIP,61x58.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DPG750 Specifications

DPG750 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,61x58.4mm
Output Voltage Accuracy±2%
Output Power750W
Operating Temperature range-40℃~+100℃
Conversion TypeAC-DC
Number of Outputs1
Conversion Efficiency96%
Length61mm
Voltage - Input(AC)85VAC~264VAC
Switching Frequency130kHz
Height12.7mm
FeaturesOvervoltage protection、Over-temperature protection、Active inrush current control
Width58.4mm
Output Voltage360V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPG750. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DPG750 Documents

DPG750 datasheets or manufacturer documentation.

Datasheet: DPG750 Datasheet (PDF)

DPG750 Schematic Symbol & PCB Footprint

The DPG750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.