Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32F435CMU7
AT32F435CMU7 - 1
AT32F435CMU7 - 2
AT32F435CMU7 - 3
Extended1/3
* Images are for reference only
AT32F435CMU7
Attributes
Value
Manufacturer
ARTERY
MFR.Part #
AT32F435CMU7
JLCPCB Part #
C3029576
Package
QFN-48
Description
-40℃~+105℃ 288MHz 3.9375MB 384KB、512KB 39 ARM Cortex-M4F QFN-48 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageQFN-48
Operating Temperature-40℃~+105℃
CPU Maximum Speed288MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size3.9375MB
Voltage - Supply2.6V~3.6V
Core Size32 Bit
RAM Size384KB、512KB
CPU CoreARM Cortex-M4
Number of I/O39
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AT32F435CMU7
AT32F435CMU7

* Images are for reference only

AT32F435CMU7

Extended
Manufacturer

ARTERY

MFR.Part #
AT32F435CMU7
JLCPCB Part #
C3029576
Package
QFN-48
Description
-40℃~+105℃ 288MHz 3.9375MB 384KB、512KB 39 ARM Cortex-M4F QFN-48 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32F435CMU7

* Images are for reference only

AT32F435CMU7
Extended
Manufacturer

ARTERY

MFR.Part #
AT32F435CMU7
JLCPCB Part #
C3029576
Package
QFN-48
Description
-40℃~+105℃ 288MHz 3.9375MB 384KB、512KB 39 ARM Cortex-M4F QFN-48 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT32F435CMU7 Specifications

AT32F435CMU7 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerARTERY
PackageQFN-48
Operating Temperature-40℃~+105℃
CPU Maximum Speed288MHz
DAC (Bit)12bit
Program Memory TypeFLASH
Program Storage Size3.9375MB
Voltage - Supply2.6V~3.6V
Core Size32 Bit
RAM Size384KB、512KB
CPU CoreARM Cortex-M4
Number of I/O39
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT32F435CMU7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT32F435CMU7 Documents

AT32F435CMU7 datasheets or manufacturer documentation.

Datasheet: AT32F435CMU7 Datasheet (PDF)

AT32F435CMU7 Schematic Symbol & PCB Footprint

The AT32F435CMU7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.