Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA65R072M1HXKSA1
IMZA65R072M1HXKSA1 - 1
IMZA65R072M1HXKSA1 - 2
IMZA65R072M1HXKSA1 - 3
IMZA65R072M1HXKSA1 - 4
Extended1/4
* Images are for reference only
IMZA65R072M1HXKSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMZA65R072M1HXKSA1
JLCPCB Part #
C3029556
Package
TO-247-4
Description
-55℃~+150℃ 112pF 22nC 28A 5.7V 650V 744pF 94mΩ 96W 9pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance744pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)22nC
Reverse Transfer Capacitance (Crss)9pF
Current - Continuous Drain(Id)28A
Drain to Source Voltage650V
Output Capacitance(Coss)112pF
Pd - Power Dissipation96W
RDS(on)94mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA65R072M1HXKSA1
IMZA65R072M1HXKSA1

* Images are for reference only

IMZA65R072M1HXKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZA65R072M1HXKSA1
JLCPCB Part #
C3029556
Package
TO-247-4
Description
-55℃~+150℃ 112pF 22nC 28A 5.7V 650V 744pF 94mΩ 96W 9pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA65R072M1HXKSA1

* Images are for reference only

IMZA65R072M1HXKSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZA65R072M1HXKSA1
JLCPCB Part #
C3029556
Package
TO-247-4
Description
-55℃~+150℃ 112pF 22nC 28A 5.7V 650V 744pF 94mΩ 96W 9pF N-Channel TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA65R072M1HXKSA1 Specifications

IMZA65R072M1HXKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance744pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)22nC
Reverse Transfer Capacitance (Crss)9pF
Current - Continuous Drain(Id)28A
Drain to Source Voltage650V
Output Capacitance(Coss)112pF
Pd - Power Dissipation96W
RDS(on)94mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMZA65R072M1HXKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMZA65R072M1HXKSA1 Documents

IMZA65R072M1HXKSA1 datasheets or manufacturer documentation.

Datasheet: IMZA65R072M1HXKSA1 Datasheet (PDF)

IMZA65R072M1HXKSA1 Schematic Symbol & PCB Footprint

The IMZA65R072M1HXKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.