Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT7273GQW
RT7273GQW - 1
RT7273GQW - 2
RT7273GQW - 3
Extended1/3
* Images are for reference only
RT7273GQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT7273GQW
JLCPCB Part #
C3028966
Package
WQFN-40(6x6)
Description
2A、3A 3 300kHz~2.2MHz 4.5V~18V 800mV~17V Adjustable Buck Buck Built-in Yes WQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-40(6x6)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~2.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~18V
Output Current2A、3A
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~17V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT7273GQW
RT7273GQW

* Images are for reference only

RT7273GQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7273GQW
JLCPCB Part #
C3028966
Package
WQFN-40(6x6)
Description
2A、3A 3 300kHz~2.2MHz 4.5V~18V 800mV~17V Adjustable Buck Buck Built-in Yes WQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7273GQW

* Images are for reference only

RT7273GQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT7273GQW
JLCPCB Part #
C3028966
Package
WQFN-40(6x6)
Description
2A、3A 3 300kHz~2.2MHz 4.5V~18V 800mV~17V Adjustable Buck Buck Built-in Yes WQFN-40(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT7273GQW Specifications

RT7273GQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-40(6x6)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~2.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~18V
Output Current2A、3A
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Adjustable current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~17V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT7273GQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT7273GQW Documents

RT7273GQW datasheets or manufacturer documentation.

Datasheet: RT7273GQW Datasheet (PDF)

RT7273GQW Schematic Symbol & PCB Footprint

The RT7273GQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.