Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. MHP1515ICRGBDT
MHP1515ICRGBDT - 1
MHP1515ICRGBDT - 2
MHP1515ICRGBDT - 3
MHP1515ICRGBDT - 4
Extended1/4
* Images are for reference only
MHP1515ICRGBDT
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHP1515ICRGBDT
JLCPCB Part #
C3028831
Package
SMD-4P,1.5x1.5mm
Description
-40℃~+80℃ 0.35mA 1.5mm 1.5mm 130° 180mcd~285mcd、450mcd~715mcd、90mcd~140mcd、360mcd~715mcd 1kHz 2000V 3.5V~5.5V B:465nm~472nm、R:619nm~626nm、G:519nm~526nm R:632nm、G:518nm、B:468nm SMD-4P,1.5x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerMEIHUA
PackageSMD-4P,1.5x1.5mm
Viewing Angle130°
Fall Time23ns
Voltage - Supply3.5V~5.5V
Height0.75mm
Width1.5mm
Operating Temperature-40℃~+80℃
Peak Wavelength - B468nm
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~472nm
Fixed-Frequency Pwm Mode1kHz
Rise Time15ns
Peak Wavelength - R632nm
Length1.5mm
Dominant Wavelength - G519nm~526nm
Quiescent Current0.35mA
Transmission Delay93ns
Dominant Wavelength - R619nm~626nm
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. MHP1515ICRGBDT
MHP1515ICRGBDT

* Images are for reference only

MHP1515ICRGBDT

Extended
Manufacturer

MEIHUA

MFR.Part #
MHP1515ICRGBDT
JLCPCB Part #
C3028831
Package
SMD-4P,1.5x1.5mm
Description
-40℃~+80℃ 0.35mA 1.5mm 1.5mm 130° 180mcd~285mcd、450mcd~715mcd、90mcd~140mcd、360mcd~715mcd 1kHz 2000V 3.5V~5.5V B:465nm~472nm、R:619nm~626nm、G:519nm~526nm R:632nm、G:518nm、B:468nm SMD-4P,1.5x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHP1515ICRGBDT

* Images are for reference only

MHP1515ICRGBDT
Extended
Manufacturer

MEIHUA

MFR.Part #
MHP1515ICRGBDT
JLCPCB Part #
C3028831
Package
SMD-4P,1.5x1.5mm
Description
-40℃~+80℃ 0.35mA 1.5mm 1.5mm 130° 180mcd~285mcd、450mcd~715mcd、90mcd~140mcd、360mcd~715mcd 1kHz 2000V 3.5V~5.5V B:465nm~472nm、R:619nm~626nm、G:519nm~526nm R:632nm、G:518nm、B:468nm SMD-4P,1.5x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHP1515ICRGBDT Specifications

MHP1515ICRGBDT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerMEIHUA
PackageSMD-4P,1.5x1.5mm
Viewing Angle130°
Fall Time23ns
Voltage - Supply3.5V~5.5V
Height0.75mm
Width1.5mm
Operating Temperature-40℃~+80℃
Peak Wavelength - B468nm
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~472nm
Fixed-Frequency Pwm Mode1kHz
Rise Time15ns
Peak Wavelength - R632nm
Length1.5mm
Dominant Wavelength - G519nm~526nm
Quiescent Current0.35mA
Transmission Delay93ns
Dominant Wavelength - R619nm~626nm
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHP1515ICRGBDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHP1515ICRGBDT Documents

MHP1515ICRGBDT datasheets or manufacturer documentation.

Datasheet: MHP1515ICRGBDT Datasheet (PDF)

MHP1515ICRGBDT Schematic Symbol & PCB Footprint

The MHP1515ICRGBDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.