


- Manufacturer
- MFR.Part #
- IRFU320PBF
- JLCPCB Part #
- C3028
- Package
- TO-251(IPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.8Ω@10V 120pF 20nC@10V 3.1A 350pF 400V 42W 47pF 4V N-Channel TO-251(IPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-251(IPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 350pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 42W | |
| RDS(on) | 1.8Ω@10V |

* Images are for reference only
IRFU320PBF
Extended- Manufacturer
- MFR.Part #
- IRFU320PBF
- JLCPCB Part #
- C3028
- Package
- TO-251(IPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.8Ω@10V 120pF 20nC@10V 3.1A 350pF 400V 42W 47pF 4V N-Channel TO-251(IPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IRFU320PBF
- JLCPCB Part #
- C3028
- Package
- TO-251(IPAK)
- Description
- -55℃~+150℃ 1 N-channel 1.8Ω@10V 120pF 20nC@10V 3.1A 350pF 400V 42W 47pF 4V N-Channel TO-251(IPAK) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFU320PBF Specifications
IRFU320PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TO-251(IPAK) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 350pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 20nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 47pF | |
| Current - Continuous Drain(Id) | 3.1A | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 120pF | |
| Pd - Power Dissipation | 42W | |
| RDS(on) | 1.8Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFU320PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFU320PBF Documents
IRFU320PBF datasheets or manufacturer documentation.
Datasheet: IRFU320PBF Datasheet (PDF)
IRFU320PBF Schematic Symbol & PCB Footprint
The IRFU320PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.