



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Shanghai Holychip Elec | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~5.5V | |
| Core Size | 8 Bit | |
| RAM Size | 256Byte、4KB | |
| CPU Core | 51 Series | |
| Number of I/O | 42 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC89S105AS8T7CM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Shanghai Holychip Elec | |
| Package | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2V~5.5V | |
| Core Size | 8 Bit | |
| RAM Size | 256Byte、4KB | |
| CPU Core | 51 Series | |
| Number of I/O | 42 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC89S105AS8T7CM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC89S105AS8T7CM datasheets or manufacturer documentation.
Datasheet: HC89S105AS8T7CM Datasheet (PDF)
The HC89S105AS8T7CM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.