


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Shanghai Holychip Elec | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Program Storage Size | 1KB | |
| Core Size | 8 Bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC89F0431A-TSSO20-TM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Shanghai Holychip Elec | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | OTP | |
| Program Storage Size | 1KB | |
| Core Size | 8 Bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC89F0431A-TSSO20-TM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC89F0431A-TSSO20-TM datasheets or manufacturer documentation.
Datasheet: HC89F0431A-TSSO20-TM Datasheet (PDF)
The HC89F0431A-TSSO20-TM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.