
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | KEC Semicon | |
| Package | DPAK | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A | |
| Features | Over Current Protection、Overtemperature protection (OTP) | |
| Pd - Power Dissipation | 1W、10W | |
| Output Voltage | 3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KIA78D33AF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | KEC Semicon | |
| Package | DPAK | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1A | |
| Features | Over Current Protection、Overtemperature protection (OTP) | |
| Pd - Power Dissipation | 1W、10W | |
| Output Voltage | 3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KIA78D33AF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The KIA78D33AF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.