Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS3122SR
COS3122SR - 1
COS3122SR - 2
COS3122SR - 3
COS3122SR - 4
Extended1/4
* Images are for reference only
COS3122SR
Attributes
Value
Manufacturer
COSINE
MFR.Part #
COS3122SR
JLCPCB Part #
C30212522
Package
SOP-8
Description
-40℃~+125℃ 1 35ns 36ns 4.5V~18V 60ns 63ns 9A IGBT、MOSFET Low Side Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL63ns
Driven ConfigurationLow Side
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time36ns
Rise Time35ns
Voltage - Supply4.5V~18V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH60ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. COS3122SR
COS3122SR

* Images are for reference only

COS3122SR

Extended
Manufacturer

COSINE

MFR.Part #
COS3122SR
JLCPCB Part #
C30212522
Package
SOP-8
Description
-40℃~+125℃ 1 35ns 36ns 4.5V~18V 60ns 63ns 9A IGBT、MOSFET Low Side Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS3122SR

* Images are for reference only

COS3122SR
Extended
Manufacturer

COSINE

MFR.Part #
COS3122SR
JLCPCB Part #
C30212522
Package
SOP-8
Description
-40℃~+125℃ 1 35ns 36ns 4.5V~18V 60ns 63ns 9A IGBT、MOSFET Low Side Under Voltage Protection、Overtemperature protection (OTP)、Enable shutdown、Interleaved conduction protection、Dead-time control SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

COS3122SR Specifications

COS3122SR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerCOSINE
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL63ns
Driven ConfigurationLow Side
Number of Drivers1
Load TypeIGBT、MOSFET
Fall Time36ns
Rise Time35ns
Voltage - Supply4.5V~18V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH60ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the COS3122SR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

COS3122SR Documents

COS3122SR datasheets or manufacturer documentation.

Datasheet: COS3122SR Datasheet (PDF)

COS3122SR Schematic Symbol & PCB Footprint

The COS3122SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.