



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件,12.6x4.4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Black | |
| Length | 12.6mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Switch Height | 4.7mm | |
| Actuator Length | 2mm | |
| Mounting Type | Right Angle | |
| Width | 4.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK-13D01-VG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件,12.6x4.4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Black | |
| Length | 12.6mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Life | 10000 times | |
| Current Rating | 300mA | |
| Actuator Style | Rectangular Columnar | |
| Circuit | SP3T | |
| Switch Height | 4.7mm | |
| Actuator Length | 2mm | |
| Mounting Type | Right Angle | |
| Width | 4.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-13D01-VG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK-13D01-VG4 datasheets or manufacturer documentation.
Datasheet: SK-13D01-VG4 Datasheet (PDF)
The SK-13D01-VG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.