


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-14 | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | 10mA | |
| Features | Enable/shutdown function | |
| Single Supply | 4.5V~5.5V | |
| Ib - Input Bias Current | 100pA | |
| Slew Rate | 15V/us | |
| Gain Bandwidth Product | 10MHz | |
| Amplifier Type | Logarithmic Amplifier |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA8304-TS2R-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | TSSOP-14 | |
| Rail to Rail | Rail-to-rail output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | 10mA | |
| Features | Enable/shutdown function | |
| Single Supply | 4.5V~5.5V | |
| Ib - Input Bias Current | 100pA | |
| Slew Rate | 15V/us | |
| Gain Bandwidth Product | 10MHz | |
| Amplifier Type | Logarithmic Amplifier |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA8304-TS2R-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA8304-TS2R-S datasheets or manufacturer documentation.
Datasheet: TPA8304-TS2R-S Datasheet (PDF)
The TPA8304-TS2R-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.