Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MS35774
MS35774 - 1
MS35774 - 2
MS35774 - 3
Extended1/3
* Images are for reference only
MS35774
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS35774
JLCPCB Part #
C3020561
Package
QFN-28-EP(5x5)
Description
-40℃~+125℃ 1.8V~5.25V 2 256 280mΩ 2A 5.5V~36V Bipolar Driver STEP/DIR Yes QFN-28-EP(5x5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHangzhou Ruimeng Tech
PackageQFN-28-EP(5x5)
Motor Drive Voltage(Vm)5.5V~36V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution256
Output Current2A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Low voltage protection、Motor step-out prevention function、Built-in charge pump、Thermal warning
Drive TypeBipolar Driver
Control Voltage1.8V~5.25V
RDS(on)280mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MS35774
MS35774

* Images are for reference only

MS35774

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS35774
JLCPCB Part #
C3020561
Package
QFN-28-EP(5x5)
Description
-40℃~+125℃ 1.8V~5.25V 2 256 280mΩ 2A 5.5V~36V Bipolar Driver STEP/DIR Yes QFN-28-EP(5x5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS35774

* Images are for reference only

MS35774
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS35774
JLCPCB Part #
C3020561
Package
QFN-28-EP(5x5)
Description
-40℃~+125℃ 1.8V~5.25V 2 256 280mΩ 2A 5.5V~36V Bipolar Driver STEP/DIR Yes QFN-28-EP(5x5) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS35774 Specifications

MS35774 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHangzhou Ruimeng Tech
PackageQFN-28-EP(5x5)
Motor Drive Voltage(Vm)5.5V~36V
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution256
Output Current2A
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Low voltage protection、Motor step-out prevention function、Built-in charge pump、Thermal warning
Drive TypeBipolar Driver
Control Voltage1.8V~5.25V
RDS(on)280mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS35774. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS35774 Documents

MS35774 datasheets or manufacturer documentation.

Datasheet: MS35774 Datasheet (PDF)

MS35774 Schematic Symbol & PCB Footprint

The MS35774 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.