



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Frequency | 525kHz、1.05MHz、2.1MHz | |
| Quiescent Current | 2uA | |
| Interface | I²C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BM81810MUV-ME2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | ROHM Semicon | |
| Package | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.6V~5.5V | |
| Frequency | 525kHz、1.05MHz、2.1MHz | |
| Quiescent Current | 2uA | |
| Interface | I²C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BM81810MUV-ME2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BM81810MUV-ME2 datasheets or manufacturer documentation.
Datasheet: BM81810MUV-ME2 Datasheet (PDF)
The BM81810MUV-ME2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.