


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Richtek Tech | |
| Package | UFBGA-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.8V~11V | |
| Output Current | 8A | |
| Quiescent Current | 55uA | |
| Features | Overcurrent Protection、Soft-start | |
| Switching Frequency | 500kHz | |
| Energy Efficiency | 97.8% | |
| Output Voltage | 2.8V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT9759WSC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Richtek Tech | |
| Package | UFBGA-56 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.8V~11V | |
| Output Current | 8A | |
| Quiescent Current | 55uA | |
| Features | Overcurrent Protection、Soft-start | |
| Switching Frequency | 500kHz | |
| Energy Efficiency | 97.8% | |
| Output Voltage | 2.8V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9759WSC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT9759WSC datasheets or manufacturer documentation.
Datasheet: RT9759WSC Datasheet (PDF)
The RT9759WSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.