
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | MSKSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 2.5V~12V | |
| Output Current | 1.2A | |
| Features | Interleaved conduction protection | |
| Quiescent Current(Iq) | 200uA | |
| RDS(on) | 450mΩ | |
| Peak Current | 2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L9110-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | MSKSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 2.5V~12V | |
| Output Current | 1.2A | |
| Features | Interleaved conduction protection | |
| Quiescent Current(Iq) | 200uA | |
| RDS(on) | 450mΩ | |
| Peak Current | 2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9110-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The L9110-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.