Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HT8837CRDZ
HT8837CRDZ - 1
HT8837CRDZ - 2
HT8837CRDZ - 3
Extended1/3
* Images are for reference only
HT8837CRDZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT8837CRDZ
JLCPCB Part #
C3019558
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.8V~7V 1A 1Ω 5nA Yes DFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHTCSEMI
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply1.8V~7V
FeaturesCurrent sensing/regulation function
Quiescent Current(Iq)5nA
RDS(on)1Ω
Peak Current1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. HT8837CRDZ
HT8837CRDZ

* Images are for reference only

HT8837CRDZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8837CRDZ
JLCPCB Part #
C3019558
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.8V~7V 1A 1Ω 5nA Yes DFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8837CRDZ

* Images are for reference only

HT8837CRDZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT8837CRDZ
JLCPCB Part #
C3019558
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 1 1.8V~7V 1A 1Ω 5nA Yes DFN-8-EP(2x2) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT8837CRDZ Specifications

HT8837CRDZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerHTCSEMI
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply1.8V~7V
FeaturesCurrent sensing/regulation function
Quiescent Current(Iq)5nA
RDS(on)1Ω
Peak Current1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8837CRDZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT8837CRDZ Documents

HT8837CRDZ datasheets or manufacturer documentation.

Datasheet: HT8837CRDZ Datasheet (PDF)

HT8837CRDZ Schematic Symbol & PCB Footprint

The HT8837CRDZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.