Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. HT3846ARWZ
HT3846ARWZ - 1
HT3846ARWZ - 2
HT3846ARWZ - 3
Extended1/3
* Images are for reference only
HT3846ARWZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT3846ARWZ
JLCPCB Part #
C3019552
Package
WSOP-16
Description
0℃~+70℃ 1000mW、2000mW 39kHz~47kHz 500mA 8V~40V Non-Isolated Push-Pull Under Voltage Protection、Soft Start WSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHTCSEMI
PackageWSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching39kHz~47kHz
Voltage - Supply8V~40V
Output Current500mA
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Soft-start、Under-voltage lockout、Adjustable current limiting
TopologyPush-Pull
Pd - Power Dissipation1000mW、2000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. HT3846ARWZ
HT3846ARWZ

* Images are for reference only

HT3846ARWZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3846ARWZ
JLCPCB Part #
C3019552
Package
WSOP-16
Description
0℃~+70℃ 1000mW、2000mW 39kHz~47kHz 500mA 8V~40V Non-Isolated Push-Pull Under Voltage Protection、Soft Start WSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3846ARWZ

* Images are for reference only

HT3846ARWZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT3846ARWZ
JLCPCB Part #
C3019552
Package
WSOP-16
Description
0℃~+70℃ 1000mW、2000mW 39kHz~47kHz 500mA 8V~40V Non-Isolated Push-Pull Under Voltage Protection、Soft Start WSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT3846ARWZ Specifications

HT3846ARWZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHTCSEMI
PackageWSOP-16
Operating Temperature0℃~+70℃
Frequency - Switching39kHz~47kHz
Voltage - Supply8V~40V
Output Current500mA
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Soft-start、Under-voltage lockout、Adjustable current limiting
TopologyPush-Pull
Pd - Power Dissipation1000mW、2000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT3846ARWZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT3846ARWZ Documents

HT3846ARWZ datasheets or manufacturer documentation.

Datasheet: HT3846ARWZ Datasheet (PDF)

HT3846ARWZ Schematic Symbol & PCB Footprint

The HT3846ARWZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.