Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT9201ARSZ
HT9201ARSZ - 1
HT9201ARSZ - 2
HT9201ARSZ - 3
Extended1/3
* Images are for reference only
HT9201ARSZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT9201ARSZ
JLCPCB Part #
C3019546
Package
SSOP-28-208mil
Description
1.5LSB 10 2 2.7V~5.5V 20MHz 20MHz 57.8dB Built-in Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageSSOP-28-208mil
Clock Frequency20MHz
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio57.8dB
Integral non - linearity1.5LSB
Voltage - Supply2.7V~5.5V
ADC architecturePipeline
Sampling Rate20MHz
FeaturesMultiplexers、Input buffer、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HT9201ARSZ
HT9201ARSZ

* Images are for reference only

HT9201ARSZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT9201ARSZ
JLCPCB Part #
C3019546
Package
SSOP-28-208mil
Description
1.5LSB 10 2 2.7V~5.5V 20MHz 20MHz 57.8dB Built-in Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT9201ARSZ

* Images are for reference only

HT9201ARSZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT9201ARSZ
JLCPCB Part #
C3019546
Package
SSOP-28-208mil
Description
1.5LSB 10 2 2.7V~5.5V 20MHz 20MHz 57.8dB Built-in Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT9201ARSZ Specifications

HT9201ARSZ technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerHTCSEMI
PackageSSOP-28-208mil
Clock Frequency20MHz
Clock/OscillatorExternal
differential inputYes
Signal-to-Noise Ratio57.8dB
Integral non - linearity1.5LSB
Voltage - Supply2.7V~5.5V
ADC architecturePipeline
Sampling Rate20MHz
FeaturesMultiplexers、Input buffer、Simultaneous sampling
number of channels2
Voltage ReferenceBuilt-in
Resolution (Bits)10
InterfaceParallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT9201ARSZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT9201ARSZ Documents

HT9201ARSZ datasheets or manufacturer documentation.

Datasheet: HT9201ARSZ Datasheet (PDF)

HT9201ARSZ Schematic Symbol & PCB Footprint

The HT9201ARSZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.