


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Everlight Elec | |
| Package | SMD-6P,1.6x1.6mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Installation Method | Top-mount | |
| Height | 0.5mm | |
| Width | 1.6mm | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 180mcd~360mcd | |
| Forward Voltage(Vf) - B | 2.6V~3.2V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.6V~3.2V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 25mA | |
| Luminous Intensity - G | 900mcd~1800mcd | |
| Power(Watts) - G | 80mW | |
| Forward Current - B | 25mA | |
| Luminous Intensity - R | 450mcd~715mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Power(Watts) - B | 80mW | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 525nm~535nm | |
| Diode Configuration | Standalone | |
| Dominant Wavelength - R | 620nm~630nm | |
| Peak Wavelength - G | 518nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
19-337C/RSBHGHC-A88/4T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Everlight Elec | |
| Package | SMD-6P,1.6x1.6mm | |
| Power(Watts) - R | 60mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Installation Method | Top-mount | |
| Height | 0.5mm | |
| Width | 1.6mm | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 180mcd~360mcd | |
| Forward Voltage(Vf) - B | 2.6V~3.2V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 2.6V~3.2V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 25mA | |
| Luminous Intensity - G | 900mcd~1800mcd | |
| Power(Watts) - G | 80mW | |
| Forward Current - B | 25mA | |
| Luminous Intensity - R | 450mcd~715mcd | |
| Forward Voltage(Vf) - R | 1.7V~2.4V | |
| Peak Wavelength - R | 632nm | |
| Power(Watts) - B | 80mW | |
| Length | 1.6mm | |
| Dominant Wavelength - G | 525nm~535nm | |
| Diode Configuration | Standalone | |
| Dominant Wavelength - R | 620nm~630nm | |
| Peak Wavelength - G | 518nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 19-337C/RSBHGHC-A88/4T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

19-337C/RSBHGHC-A88/4T datasheets or manufacturer documentation.
Datasheet: 19-337C/RSBHGHC-A88/4T Datasheet (PDF)
The 19-337C/RSBHGHC-A88/4T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.