Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 201KD10
201KD10 - 1
201KD10 - 2
201KD10 - 3
Extended1/3
* Images are for reference only
201KD10
Attributes
Value
Manufacturer
Liown
MFR.Part #
201KD10
JLCPCB Part #
C3019405
Package
Plugin,P=7.5mm
Description
130V 170V 2.5kA 200V 30J 340V 400mW 500pF@1kHz 7.5mm Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLiown
PackagePlugin,P=7.5mm
Varistor Voltage200V
Energy30J
Pitch7.5mm
Maximum AC Volts130V
Clamping Voltage340V
Rated Wattage400mW
Capacitance500pF@1kHz
Peak Current2.5kA
Maximum DC Volts170V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 201KD10
201KD10

* Images are for reference only

201KD10

Extended
Manufacturer

Liown

MFR.Part #
201KD10
JLCPCB Part #
C3019405
Package
Plugin,P=7.5mm
Description
130V 170V 2.5kA 200V 30J 340V 400mW 500pF@1kHz 7.5mm Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

201KD10

* Images are for reference only

201KD10
Extended
Manufacturer

Liown

MFR.Part #
201KD10
JLCPCB Part #
C3019405
Package
Plugin,P=7.5mm
Description
130V 170V 2.5kA 200V 30J 340V 400mW 500pF@1kHz 7.5mm Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

201KD10 Specifications

201KD10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLiown
PackagePlugin,P=7.5mm
Varistor Voltage200V
Energy30J
Pitch7.5mm
Maximum AC Volts130V
Clamping Voltage340V
Rated Wattage400mW
Capacitance500pF@1kHz
Peak Current2.5kA
Maximum DC Volts170V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 201KD10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

201KD10 Documents

201KD10 datasheets or manufacturer documentation.

Datasheet: 201KD10 Datasheet (PDF)

201KD10 Schematic Symbol & PCB Footprint

The 201KD10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.