Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 102KD14
102KD14 - 1
102KD14 - 2
102KD14 - 3
Extended1/3
* Images are for reference only
102KD14
Attributes
Value
Manufacturer
Liown
MFR.Part #
102KD14
JLCPCB Part #
C3019389
Package
Plugin
Description
1.65kV 190J 1kV 200pF@1kHz 4.5kA 600mW 625V 825V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLiown
PackagePlugin
Varistor Voltage1kV
Energy190J
Maximum AC Volts625V
Clamping Voltage1.65kV
Rated Wattage600mW
Capacitance200pF@1kHz
Peak Current4.5kA
Maximum DC Volts825V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 102KD14
102KD14

* Images are for reference only

102KD14

Extended
Manufacturer

Liown

MFR.Part #
102KD14
JLCPCB Part #
C3019389
Package
Plugin
Description
1.65kV 190J 1kV 200pF@1kHz 4.5kA 600mW 625V 825V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102KD14

* Images are for reference only

102KD14
Extended
Manufacturer

Liown

MFR.Part #
102KD14
JLCPCB Part #
C3019389
Package
Plugin
Description
1.65kV 190J 1kV 200pF@1kHz 4.5kA 600mW 625V 825V Plugin Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

102KD14 Specifications

102KD14 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLiown
PackagePlugin
Varistor Voltage1kV
Energy190J
Maximum AC Volts625V
Clamping Voltage1.65kV
Rated Wattage600mW
Capacitance200pF@1kHz
Peak Current4.5kA
Maximum DC Volts825V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 102KD14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

102KD14 Documents

102KD14 datasheets or manufacturer documentation.

Datasheet: 102KD14 Datasheet (PDF)

102KD14 Schematic Symbol & PCB Footprint

The 102KD14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.