Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC2EN5VU-MS
PTVSHC2EN5VU-MS - 1
PTVSHC2EN5VU-MS - 2
PTVSHC2EN5VU-MS - 3
PTVSHC2EN5VU-MS - 4
Extended1/4
* Images are for reference only
PTVSHC2EN5VU-MS
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
PTVSHC2EN5VU-MS
JLCPCB Part #
C3018910
Package
DFN1610-2
Description
1 1.6kW@8/20us 14V 1nF 2uA 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageDFN1610-2
TypeTVS
Junction Capacitance1nF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.6kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PTVSHC2EN5VU-MS
PTVSHC2EN5VU-MS

* Images are for reference only

PTVSHC2EN5VU-MS

Extended
Manufacturer

MSKSEMI

MFR.Part #
PTVSHC2EN5VU-MS
JLCPCB Part #
C3018910
Package
DFN1610-2
Description
1 1.6kW@8/20us 14V 1nF 2uA 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC2EN5VU-MS

* Images are for reference only

PTVSHC2EN5VU-MS
Extended
Manufacturer

MSKSEMI

MFR.Part #
PTVSHC2EN5VU-MS
JLCPCB Part #
C3018910
Package
DFN1610-2
Description
1 1.6kW@8/20us 14V 1nF 2uA 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTVSHC2EN5VU-MS Specifications

PTVSHC2EN5VU-MS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageDFN1610-2
TypeTVS
Junction Capacitance1nF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.6kW@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
PolarityUnidirectional
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTVSHC2EN5VU-MS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTVSHC2EN5VU-MS Documents

PTVSHC2EN5VU-MS datasheets or manufacturer documentation.

Datasheet: PTVSHC2EN5VU-MS Datasheet (PDF)

PTVSHC2EN5VU-MS Schematic Symbol & PCB Footprint

The PTVSHC2EN5VU-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.