SCR1206J24R - 1
SCR1206J24R - 2
SCR1206J24R - 3
SCR1206J24R - 4
Extended1/4
* Images are for reference only
SCR1206J24R
Attributes
Value
Manufacturer
MFR.Part #
SCR1206J24R
JLCPCB Part #
C3017979
Package
1206
Description
-55℃~+155℃ 200V 24Ω 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVO
Package1206
Resistance24Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±200ppm/℃