SCR1206F49R9 - 1
SCR1206F49R9 - 2
SCR1206F49R9 - 3
SCR1206F49R9 - 4
Extended1/4
* Images are for reference only
SCR1206F49R9
Attributes
Value
Manufacturer
MFR.Part #
SCR1206F49R9
JLCPCB Part #
C3017172
Package
1206
Description
-55℃~+155℃ 200V 250mW 49.9Ω Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVO
Package1206
Resistance49.9Ω
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃