
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | SOP-16 | |
| Power Supply Rejection Ratio (PSRR) | 46dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Voltage - Supply | 3V~12V | |
| Features | Automatic mute/no-noise switch、Analog voltage gain、Built-in audio processing | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEA2025BM/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | SOP-16 | |
| Power Supply Rejection Ratio (PSRR) | 46dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.3% | |
| Voltage - Supply | 3V~12V | |
| Features | Automatic mute/no-noise switch、Analog voltage gain、Built-in audio processing | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEA2025BM/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEA2025BM/TR datasheets or manufacturer documentation.
Datasheet: TEA2025BM/TR Datasheet (PDF)
The TEA2025BM/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.