
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | LGA-96(26x16) | |
| Operating Temperature | -20℃~+65℃ | |
| Sensitivity | -108dBm、-107dBm | |
| Output Power(Max) | 23dBm | |
| Voltage - Supply | 3.3V~4.4V | |
| Model | Transceiver | |
| Frequency | 1.8GHz、1.9GHz、2.1GHz | |
| Features | Module reset function、Integrated temperature sensor、Restore factory settings function、Built-in watchdog | |
| Interface Type | SPI、UART、I2C、USB、SDIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SARA-R520-02B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | U-BLOX | |
| Package | LGA-96(26x16) | |
| Operating Temperature | -20℃~+65℃ | |
| Sensitivity | -108dBm、-107dBm | |
| Output Power(Max) | 23dBm | |
| Voltage - Supply | 3.3V~4.4V | |
| Model | Transceiver | |
| Frequency | 1.8GHz、1.9GHz、2.1GHz | |
| Features | Module reset function、Integrated temperature sensor、Restore factory settings function、Built-in watchdog | |
| Interface Type | SPI、UART、I2C、USB、SDIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SARA-R520-02B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SARA-R520-02B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.