IT66021FN
Extended
* Images are for reference only
IT66021FN
Attributes
Value
Manufacturer
MFR.Part #
IT66021FN
JLCPCB Part #
C3015239
Package
QFN76
Description
-20℃~+70℃ 1.14V~1.35V、1.62V~3.6V、3V~3.6V 3Gbps I2C、I2S Receiver QFN-76(9x9) Video Interface ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Video Interface ICs
ManufacturerITE Tech
PackageQFN76
Operating Temperature-20℃~+70℃
TypeReceiver
Data Rate3Gbps
Voltage - Supply1.14V~1.35V、1.62V~3.6V、3V~3.6V
FeaturesBuilt-in phase-locked loop、Video format detection、Link equalization and compensation
Control InterfaceI2C、I2S