Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. NSI8100NQ
NSI8100NQ - 1
NSI8100NQ - 2
NSI8100NQ - 3
NSI8100NQ - 4
Extended1/4
* Images are for reference only
NSI8100NQ
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
NSI8100NQ
JLCPCB Part #
C3015217
Package
SOIC-8
Description
-40℃~+125℃ 150kV/us 5000 Bidirectional Hotswap、Power-on reset and bus release SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerNOVOSENSE
PackageSOIC-8
Operating Temperature-40℃~+125℃
Operating Voltage2.5V~5.5V
Peak Output Current(Sink)4mA、30mA
Isolation Voltage(Vrms)5000
FeaturesHotswap、Power-on reset and bus release
Clock DirectionBidirectional
Maximum I2C Clock2MHz
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. I2C Isolators
  6. NSI8100NQ
NSI8100NQ

* Images are for reference only

NSI8100NQ

Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSI8100NQ
JLCPCB Part #
C3015217
Package
SOIC-8
Description
-40℃~+125℃ 150kV/us 5000 Bidirectional Hotswap、Power-on reset and bus release SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI8100NQ

* Images are for reference only

NSI8100NQ
Extended
Manufacturer

NOVOSENSE

MFR.Part #
NSI8100NQ
JLCPCB Part #
C3015217
Package
SOIC-8
Description
-40℃~+125℃ 150kV/us 5000 Bidirectional Hotswap、Power-on reset and bus release SOIC-8 I2C Isolators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSI8100NQ Specifications

NSI8100NQ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/I2C Isolators
ManufacturerNOVOSENSE
PackageSOIC-8
Operating Temperature-40℃~+125℃
Operating Voltage2.5V~5.5V
Peak Output Current(Sink)4mA、30mA
Isolation Voltage(Vrms)5000
FeaturesHotswap、Power-on reset and bus release
Clock DirectionBidirectional
Maximum I2C Clock2MHz
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSI8100NQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSI8100NQ Documents

NSI8100NQ datasheets or manufacturer documentation.

Datasheet: NSI8100NQ Datasheet (PDF)

NSI8100NQ Schematic Symbol & PCB Footprint

The NSI8100NQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.