Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. BGU7258X
BGU7258X - 1
BGU7258X - 2
BGU7258X - 3
BGU7258X - 4
Extended1/4
* Images are for reference only
BGU7258X
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU7258X
JLCPCB Part #
C3014433
Package
HXSON-6(1.6x1.6)
Description
-40℃~+85℃ -4dBm 1.6dB 14dB 17dB 18dB 1uA、13mA 27dBm 3V~3.6V 4.9GHz~5.925GHz HXSON-6(1.6x1.6) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerNXP Semicon
PackageHXSON-6(1.6x1.6)
Frequency Range4.9GHz~5.925GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
P1dB-4dBm
Noise Figure1.6dB
Input Return Loss17dB
Output Return Loss18dB
Current - Supply1uA、13mA
IP327dBm
Gain14dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. BGU7258X
BGU7258X

* Images are for reference only

BGU7258X

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU7258X
JLCPCB Part #
C3014433
Package
HXSON-6(1.6x1.6)
Description
-40℃~+85℃ -4dBm 1.6dB 14dB 17dB 18dB 1uA、13mA 27dBm 3V~3.6V 4.9GHz~5.925GHz HXSON-6(1.6x1.6) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU7258X

* Images are for reference only

BGU7258X
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU7258X
JLCPCB Part #
C3014433
Package
HXSON-6(1.6x1.6)
Description
-40℃~+85℃ -4dBm 1.6dB 14dB 17dB 18dB 1uA、13mA 27dBm 3V~3.6V 4.9GHz~5.925GHz HXSON-6(1.6x1.6) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU7258X Specifications

BGU7258X technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerNXP Semicon
PackageHXSON-6(1.6x1.6)
Frequency Range4.9GHz~5.925GHz
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
P1dB-4dBm
Noise Figure1.6dB
Input Return Loss17dB
Output Return Loss18dB
Current - Supply1uA、13mA
IP327dBm
Gain14dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU7258X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU7258X Documents

BGU7258X datasheets or manufacturer documentation.

Datasheet: BGU7258X Datasheet (PDF)

BGU7258X Schematic Symbol & PCB Footprint

The BGU7258X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.