Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CPDER5V0U
CPDER5V0U - 1
CPDER5V0U - 2
CPDER5V0U - 3
Extended1/3
* Images are for reference only
CPDER5V0U
Attributes
Value
Manufacturer
Comchip
MFR.Part #
CPDER5V0U
JLCPCB Part #
C3014259
Package
SOD-723F
Description
-40℃~+125℃ 1 12.5V 130pF 15A@8/20us 180W@8/20us 200nA 5V 6V ESD IEC 61000-4-2 Unidirectional SOD-723F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
PackageSOD-723F
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance130pF
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)15A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. CPDER5V0U
CPDER5V0U

* Images are for reference only

CPDER5V0U

Extended
Manufacturer

Comchip

MFR.Part #
CPDER5V0U
JLCPCB Part #
C3014259
Package
SOD-723F
Description
-40℃~+125℃ 1 12.5V 130pF 15A@8/20us 180W@8/20us 200nA 5V 6V ESD IEC 61000-4-2 Unidirectional SOD-723F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPDER5V0U

* Images are for reference only

CPDER5V0U
Extended
Manufacturer

Comchip

MFR.Part #
CPDER5V0U
JLCPCB Part #
C3014259
Package
SOD-723F
Description
-40℃~+125℃ 1 12.5V 130pF 15A@8/20us 180W@8/20us 200nA 5V 6V ESD IEC 61000-4-2 Unidirectional SOD-723F ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CPDER5V0U Specifications

CPDER5V0U technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerComchip
PackageSOD-723F
Operating Temperature-40℃~+125℃
TypeESD
Junction Capacitance130pF
Peak Pulse Power Dissipation (Ppp)180W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage12.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)15A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPDER5V0U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CPDER5V0U Documents

CPDER5V0U datasheets or manufacturer documentation.

Datasheet: CPDER5V0U Datasheet (PDF)

CPDER5V0U Schematic Symbol & PCB Footprint

The CPDER5V0U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.