Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. DK601
DK601 - 1
DK601 - 2
DK601 - 3
Extended1/3
* Images are for reference only
DK601
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK601
JLCPCB Part #
C3013897
Package
SOT-23-6
Description
-40℃~+105℃ 18W、20W、25W 1C 3V~5.6V 5V、9V、12V PD 2.0、PD 3.0 Power Supply Controller SOT-23-6 USB PD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerShenzhen DongKe Semicon
PackageSOT-23-6
Operating Temperature-40℃~+105℃
TypePower Supply Controller
Number of Channels1C
Output Power18W、20W、25W
Voltage - Supply3V~5.6V
FeaturesWith enable、Automatic protocol detection
ProtocolPD 2.0、PD 3.0
Output Voltage5V、9V、12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. DK601
DK601

* Images are for reference only

DK601

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK601
JLCPCB Part #
C3013897
Package
SOT-23-6
Description
-40℃~+105℃ 18W、20W、25W 1C 3V~5.6V 5V、9V、12V PD 2.0、PD 3.0 Power Supply Controller SOT-23-6 USB PD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK601

* Images are for reference only

DK601
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK601
JLCPCB Part #
C3013897
Package
SOT-23-6
Description
-40℃~+105℃ 18W、20W、25W 1C 3V~5.6V 5V、9V、12V PD 2.0、PD 3.0 Power Supply Controller SOT-23-6 USB PD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK601 Specifications

DK601 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerShenzhen DongKe Semicon
PackageSOT-23-6
Operating Temperature-40℃~+105℃
TypePower Supply Controller
Number of Channels1C
Output Power18W、20W、25W
Voltage - Supply3V~5.6V
FeaturesWith enable、Automatic protocol detection
ProtocolPD 2.0、PD 3.0
Output Voltage5V、9V、12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK601. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK601 Documents

DK601 datasheets or manufacturer documentation.

Datasheet: DK601 Datasheet (PDF)

DK601 Schematic Symbol & PCB Footprint

The DK601 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.