


- Manufacturer
- MFR.Part #
- CZRZ5V6B-HF
- JLCPCB Part #
- C3013411
- Package
- 0201
- Description
- -55℃~+125℃ 1 Independent 100mW 1uA@2.5V 200Ω 5.31V~5.92V 5.6V 60Ω 0201 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 0201 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 200Ω | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 5.31V~5.92V | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 1uA@2.5V |

* Images are for reference only
CZRZ5V6B-HF
Extended- Manufacturer
- MFR.Part #
- CZRZ5V6B-HF
- JLCPCB Part #
- C3013411
- Package
- 0201
- Description
- -55℃~+125℃ 1 Independent 100mW 1uA@2.5V 200Ω 5.31V~5.92V 5.6V 60Ω 0201 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CZRZ5V6B-HF
- JLCPCB Part #
- C3013411
- Package
- 0201
- Description
- -55℃~+125℃ 1 Independent 100mW 1uA@2.5V 200Ω 5.31V~5.92V 5.6V 60Ω 0201 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZRZ5V6B-HF Specifications
CZRZ5V6B-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | 0201 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 200Ω | |
| Impedance(Zzt) | 60Ω | |
| Zener Voltage(Range) | 5.31V~5.92V | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 100mW | |
| Reverse Leakage Current (Ir) | 1uA@2.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZRZ5V6B-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZRZ5V6B-HF Documents
CZRZ5V6B-HF datasheets or manufacturer documentation.
Datasheet: CZRZ5V6B-HF Datasheet (PDF)
CZRZ5V6B-HF Schematic Symbol & PCB Footprint
The CZRZ5V6B-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.