Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. ADP800
ADP800 - 1
ADP800 - 2
ADP800 - 3
Extended1/3
* Images are for reference only
ADP800
Attributes
Value
Manufacturer
Aosong (Guangzhou) Elec
MFR.Part #
ADP800
JLCPCB Part #
C3012650
Package
Plugin
Description
-40℃~+85℃ -5hpa~5hpa 1.1mA 5V 5ms I2C Yes 插件 Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerAosong (Guangzhou) Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Standby Current1.1mA
Response time5ms
Voltage - Supply5V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output
Pressure range-5hpa~5hpa
ModuleYes
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. ADP800
ADP800

* Images are for reference only

ADP800

Extended
Manufacturer

Aosong (Guangzhou) Elec

MFR.Part #
ADP800
JLCPCB Part #
C3012650
Package
Plugin
Description
-40℃~+85℃ -5hpa~5hpa 1.1mA 5V 5ms I2C Yes 插件 Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP800

* Images are for reference only

ADP800
Extended
Manufacturer

Aosong (Guangzhou) Elec

MFR.Part #
ADP800
JLCPCB Part #
C3012650
Package
Plugin
Description
-40℃~+85℃ -5hpa~5hpa 1.1mA 5V 5ms I2C Yes 插件 Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP800 Specifications

ADP800 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerAosong (Guangzhou) Elec
PackagePlugin
Operating Temperature-40℃~+85℃
Standby Current1.1mA
Response time5ms
Voltage - Supply5V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface、On-chip temperature output
Pressure range-5hpa~5hpa
ModuleYes
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP800. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP800 Documents

ADP800 datasheets or manufacturer documentation.

Datasheet: ADP800 Datasheet (PDF)

ADP800 Schematic Symbol & PCB Footprint

The ADP800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.