


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Aosong (Guangzhou) Elec | |
| Package | SMD-4P,5x4mm | |
| Type | Hazardous Gas | |
| Length | 5mm | |
| Voltage - Supply | 2.9V~3.1V | |
| Tolerance | ±25% | |
| Height | 1.6mm | |
| Current - Supply | 28mA | |
| Width | 4mm | |
| Interface | I2C | |
| Measurement Range | 0ppm~100ppm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGS10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Aosong (Guangzhou) Elec | |
| Package | SMD-4P,5x4mm | |
| Type | Hazardous Gas | |
| Length | 5mm | |
| Voltage - Supply | 2.9V~3.1V | |
| Tolerance | ±25% | |
| Height | 1.6mm | |
| Current - Supply | 28mA | |
| Width | 4mm | |
| Interface | I2C | |
| Measurement Range | 0ppm~100ppm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGS10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGS10 datasheets or manufacturer documentation.
Datasheet: AGS10 Datasheet (PDF)
The AGS10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.