



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,3.4x1.6mm | |
| Inductance | 60uH | |
| Number of Channels | Single port | |
| Isolation Voltage(Vrms) | -、-、-、-、-、-、-、- | |
| Application Grade | Consumer grade | |
| operating temperature | -25℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSTFAQ3416-600T020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,3.4x1.6mm | |
| Inductance | 60uH | |
| Number of Channels | Single port | |
| Isolation Voltage(Vrms) | -、-、-、-、-、-、-、- | |
| Application Grade | Consumer grade | |
| operating temperature | -25℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSTFAQ3416-600T020. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSTFAQ3416-600T020 datasheets or manufacturer documentation.
Datasheet: PSTFAQ3416-600T020 Datasheet (PDF)
The PSTFAQ3416-600T020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.