


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | 插件,28x21mm | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating - DC | 1.5kV | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 5 | |
| Current Rating | 4A | |
| Voltage Rating (AC) | 1.5kV | |
| DC Resistance(DCR) | 130mΩ | |
| Inductance @ Frequency | 10mH@1kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PDMFAT22148D-103MLB-10P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | PROD Tech | |
| Package | 插件,28x21mm | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating - DC | 1.5kV | |
| Voltage Withstand | 1.5kV | |
| Number of Lines | 5 | |
| Current Rating | 4A | |
| Voltage Rating (AC) | 1.5kV | |
| DC Resistance(DCR) | 130mΩ | |
| Inductance @ Frequency | 10mH@1kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PDMFAT22148D-103MLB-10P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PDMFAT22148D-103MLB-10P datasheets or manufacturer documentation.
Datasheet: PDMFAT22148D-103MLB-10P Datasheet (PDF)
The PDMFAT22148D-103MLB-10P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.