



- Manufacturer
- MFR.Part #
- HYG080N10LS1C2
- JLCPCB Part #
- C3011225
- Package
- PDFN5x6-8L
- Description
- -55℃~+175℃ 1 N-channel 100V 13mΩ@4.5V 2.07nF 30.2nC@10V 39pF 3V 65A 71W 755pF N-Channel PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HUAYI | |
| Package | PDFN5x6-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 30.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| Current - Continuous Drain(Id) | 65A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 755pF | |
| RDS(on) | 13mΩ@4.5V | |
| Input Capacitance(Ciss) | 2.07nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 71W |

* Images are for reference only
HYG080N10LS1C2
Extended- Manufacturer
- MFR.Part #
- HYG080N10LS1C2
- JLCPCB Part #
- C3011225
- Package
- PDFN5x6-8L
- Description
- -55℃~+175℃ 1 N-channel 100V 13mΩ@4.5V 2.07nF 30.2nC@10V 39pF 3V 65A 71W 755pF N-Channel PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HYG080N10LS1C2
- JLCPCB Part #
- C3011225
- Package
- PDFN5x6-8L
- Description
- -55℃~+175℃ 1 N-channel 100V 13mΩ@4.5V 2.07nF 30.2nC@10V 39pF 3V 65A 71W 755pF N-Channel PDFN5x6-8L MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYG080N10LS1C2 Specifications
HYG080N10LS1C2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | HUAYI | |
| Package | PDFN5x6-8L | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 30.2nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 39pF | |
| Current - Continuous Drain(Id) | 65A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 755pF | |
| RDS(on) | 13mΩ@4.5V | |
| Input Capacitance(Ciss) | 2.07nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 71W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYG080N10LS1C2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYG080N10LS1C2 Documents
HYG080N10LS1C2 datasheets or manufacturer documentation.
Datasheet: HYG080N10LS1C2 Datasheet (PDF)
HYG080N10LS1C2 Schematic Symbol & PCB Footprint
The HYG080N10LS1C2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.