Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI30N65SM
CI30N65SM - 1
CI30N65SM - 2
CI30N65SM - 3
CI30N65SM - 4
Extended1/4
* Images are for reference only
CI30N65SM
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CI30N65SM
JLCPCB Part #
C3010930
Package
TO-247-3
Description
-55℃~+175℃ 1.7nF 171W 2.3V 30A 650V 65mΩ@20V 65nC 77pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.7nF
Gate Threshold Voltage (Vgs(th))2.3V
Gate Charge(Qg)65nC
Reverse Transfer Capacitance (Crss)77pF
Current - Continuous Drain(Id)30A
Drain to Source Voltage650V
Pd - Power Dissipation171W
RDS(on)65mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. CI30N65SM
CI30N65SM

* Images are for reference only

CI30N65SM

Extended
Manufacturer

Tokmas

MFR.Part #
CI30N65SM
JLCPCB Part #
C3010930
Package
TO-247-3
Description
-55℃~+175℃ 1.7nF 171W 2.3V 30A 650V 65mΩ@20V 65nC 77pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI30N65SM

* Images are for reference only

CI30N65SM
Extended
Manufacturer

Tokmas

MFR.Part #
CI30N65SM
JLCPCB Part #
C3010930
Package
TO-247-3
Description
-55℃~+175℃ 1.7nF 171W 2.3V 30A 650V 65mΩ@20V 65nC 77pF N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI30N65SM Specifications

CI30N65SM technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerTokmas
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.7nF
Gate Threshold Voltage (Vgs(th))2.3V
Gate Charge(Qg)65nC
Reverse Transfer Capacitance (Crss)77pF
Current - Continuous Drain(Id)30A
Drain to Source Voltage650V
Pd - Power Dissipation171W
RDS(on)65mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI30N65SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI30N65SM Documents

CI30N65SM datasheets or manufacturer documentation.

Datasheet: CI30N65SM Datasheet (PDF)

CI30N65SM Schematic Symbol & PCB Footprint

The CI30N65SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.