Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. DK100R05ST
DK100R05ST - 1
DK100R05ST - 2
DK100R05ST - 3
Extended1/3
* Images are for reference only
DK100R05ST
Attributes
Value
Manufacturer
Shenzhen DongKe Semicon
MFR.Part #
DK100R05ST
JLCPCB Part #
C3010395
Package
TO-220F-3
Description
-40℃~+150℃ 100V 150kHz 200ns 500ns 50ns 5mΩ Built-in DCM、CCM、QR Flyback TO-220F-3 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen DongKe Semicon
PackageTO-220F-3
Operating Temperature-40℃~+150℃
Turn-On Time200ns
Turn-Off Time500ns
MOS Breakdown Voltage100V
Number of Channels1
Frequency - Switching150kHz
Operating Voltage85V~265V
Applicable to AC-DC ArchitectureFlyback
On-Resistance5mΩ
FeaturesAdaptive synchronous rectification control、Multi-mode compatible control、Programmable dead-time
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay50ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. DK100R05ST
DK100R05ST

* Images are for reference only

DK100R05ST

Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK100R05ST
JLCPCB Part #
C3010395
Package
TO-220F-3
Description
-40℃~+150℃ 100V 150kHz 200ns 500ns 50ns 5mΩ Built-in DCM、CCM、QR Flyback TO-220F-3 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK100R05ST

* Images are for reference only

DK100R05ST
Extended
Manufacturer

Shenzhen DongKe Semicon

MFR.Part #
DK100R05ST
JLCPCB Part #
C3010395
Package
TO-220F-3
Description
-40℃~+150℃ 100V 150kHz 200ns 500ns 50ns 5mΩ Built-in DCM、CCM、QR Flyback TO-220F-3 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DK100R05ST Specifications

DK100R05ST technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen DongKe Semicon
PackageTO-220F-3
Operating Temperature-40℃~+150℃
Turn-On Time200ns
Turn-Off Time500ns
MOS Breakdown Voltage100V
Number of Channels1
Frequency - Switching150kHz
Operating Voltage85V~265V
Applicable to AC-DC ArchitectureFlyback
On-Resistance5mΩ
FeaturesAdaptive synchronous rectification control、Multi-mode compatible control、Programmable dead-time
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay50ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DK100R05ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DK100R05ST Documents

DK100R05ST datasheets or manufacturer documentation.

Datasheet: DK100R05ST Datasheet (PDF)

DK100R05ST Schematic Symbol & PCB Footprint

The DK100R05ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.