Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HK32L0H4RBT6
HK32L0H4RBT6 - 1
HK32L0H4RBT6 - 2
HK32L0H4RBT6 - 3
Extended1/3
* Images are for reference only
HK32L0H4RBT6
Attributes
Value
Manufacturer
HK
MFR.Part #
HK32L0H4RBT6
JLCPCB Part #
C3009968
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 1.8V~3.6V 128KB 12bit 12bit 20KB 2KB 32 Bit 48MHz ARM Cortex-M0 Built-in+External FLASH Power-on reset (POR) LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHK
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size20KB
CPU CoreARM Cortex-M0
Oscillator TypeBuilt-in+External
EEPROM2KB
CPU Maximum Speed48MHz
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HK32L0H4RBT6
HK32L0H4RBT6

* Images are for reference only

HK32L0H4RBT6

Extended
Manufacturer

HK

MFR.Part #
HK32L0H4RBT6
JLCPCB Part #
C3009968
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 1.8V~3.6V 128KB 12bit 12bit 20KB 2KB 32 Bit 48MHz ARM Cortex-M0 Built-in+External FLASH Power-on reset (POR) LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HK32L0H4RBT6

* Images are for reference only

HK32L0H4RBT6
Extended
Manufacturer

HK

MFR.Part #
HK32L0H4RBT6
JLCPCB Part #
C3009968
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 1.8V~3.6V 128KB 12bit 12bit 20KB 2KB 32 Bit 48MHz ARM Cortex-M0 Built-in+External FLASH Power-on reset (POR) LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HK32L0H4RBT6 Specifications

HK32L0H4RBT6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHK
PackageLQFP-64(10x10)
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size20KB
CPU CoreARM Cortex-M0
Oscillator TypeBuilt-in+External
EEPROM2KB
CPU Maximum Speed48MHz
Program Storage Size128KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK32L0H4RBT6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HK32L0H4RBT6 Documents

HK32L0H4RBT6 datasheets or manufacturer documentation.

Datasheet: HK32L0H4RBT6 Datasheet (PDF)

HK32L0H4RBT6 Schematic Symbol & PCB Footprint

The HK32L0H4RBT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.