
- Manufacturer
- MFR.Part #
- MRS16000C6650FC100
- JLCPCB Part #
- C3009855
- Package
- Plugin
- Description
- 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 665Ω | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
MRS16000C6650FC100
Extended- Manufacturer
- MFR.Part #
- MRS16000C6650FC100
- JLCPCB Part #
- C3009855
- Package
- Plugin
- Description
- 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MRS16000C6650FC100
- JLCPCB Part #
- C3009855
- Package
- Plugin
- Description
- 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- ECL99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRS16000C6650FC100 Specifications
MRS16000C6650FC100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 665Ω | |
| Power(Watts) | 400mW | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRS16000C6650FC100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRS16000C6650FC100 Documents
MRS16000C6650FC100 datasheets or manufacturer documentation.
Datasheet: MRS16000C6650FC100 Datasheet (PDF)
MRS16000C6650FC100 Schematic Symbol & PCB Footprint
The MRS16000C6650FC100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.