
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9xL19mm | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 100V、160V | |
| Tolerance | ±1% | |
| Capacitance | 470nF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MKP1839447161 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,D9xL19mm | |
| Operating Temperature | -55℃~+100℃ | |
| Dielectric Material | Metallized polypropylene | |
| Voltage Rating | 100V、160V | |
| Tolerance | ±1% | |
| Capacitance | 470nF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKP1839447161. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MKP1839447161 datasheets or manufacturer documentation.
Datasheet: MKP1839447161 Datasheet (PDF)
The MKP1839447161 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.