


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | TOSHIBA | |
| Package | VFBGA-80(7x7) | |
| Operating Temperature | -30℃~+70℃ | |
| Data Rate | 7.2Gbps | |
| Voltage - Supply | 1.1V~1.2V、1.1V~1.2V、1.1V~1.3V、1.65V~1.95V、3V~3.6V、3.135V~3.465V | |
| Features | Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC358870XBG(NOK) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | TOSHIBA | |
| Package | VFBGA-80(7x7) | |
| Operating Temperature | -30℃~+70℃ | |
| Data Rate | 7.2Gbps | |
| Voltage - Supply | 1.1V~1.2V、1.1V~1.2V、1.1V~1.3V、1.65V~1.95V、3V~3.6V、3.135V~3.465V | |
| Features | Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC358870XBG(NOK). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC358870XBG(NOK) datasheets or manufacturer documentation.
Datasheet: TC358870XBG(NOK) Datasheet (PDF)
The TC358870XBG(NOK) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.