


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | TOSHIBA | |
| Package | BGA-64 | |
| Operating Temperature | -30℃~+70℃@(Ta) | |
| Type | Bridge/Converter | |
| Data Rate | 1Gbps | |
| Voltage - Supply | 1.1V~1.3V、1.1V~1.3V、1.15V~1.25V、1.65V~3.6V、2.25V~2.75V、3V~3.6V、3.135V~3.465V | |
| Features | Built-in phase-locked loop | |
| Control Interface | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC358743XBG(EL,NOK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | TOSHIBA | |
| Package | BGA-64 | |
| Operating Temperature | -30℃~+70℃@(Ta) | |
| Type | Bridge/Converter | |
| Data Rate | 1Gbps | |
| Voltage - Supply | 1.1V~1.3V、1.1V~1.3V、1.15V~1.25V、1.65V~3.6V、2.25V~2.75V、3V~3.6V、3.135V~3.465V | |
| Features | Built-in phase-locked loop | |
| Control Interface | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC358743XBG(EL,NOK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TC358743XBG(EL,NOK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.