



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HGSEMI | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 65ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 5V~15V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Elements | 6 | |
| Logic Family | 4000B Series | |
| Current - Output Low(IOL) | 4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4049UBE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | HGSEMI | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 65ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Voltage - Supply | 5V~15V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 4mA | |
| Number of Elements | 6 | |
| Logic Family | 4000B Series | |
| Current - Output Low(IOL) | 4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4049UBE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4049UBE datasheets or manufacturer documentation.
Datasheet: CD4049UBE Datasheet (PDF)
The CD4049UBE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.