Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SH.0810.100KT00
SH.0810.100KT00 - 1
SH.0810.100KT00 - 2
SH.0810.100KT00 - 3
SH.0810.100KT00 - 4
Extended1/4
* Images are for reference only
SH.0810.100KT00
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SH.0810.100KT00
JLCPCB Part #
C3007759
Package
Plugin,D10xL13mm
Description
0.15mm 10uH 25mΩ 3.2A Drum-core inductor ±10% 插件,D10xL13mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSOREDE
PackagePlugin,D10xL13mm
Current - Saturation(Isat)3.2A
Inductance10uH
TypeDrum-core inductor
Tolerance±10%
Wire Diameter0.15mm
DC Resistance(DCR)25mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. SH.0810.100KT00
SH.0810.100KT00

* Images are for reference only

SH.0810.100KT00

Extended
Manufacturer

SOREDE

MFR.Part #
SH.0810.100KT00
JLCPCB Part #
C3007759
Package
Plugin,D10xL13mm
Description
0.15mm 10uH 25mΩ 3.2A Drum-core inductor ±10% 插件,D10xL13mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SH.0810.100KT00

* Images are for reference only

SH.0810.100KT00
Extended
Manufacturer

SOREDE

MFR.Part #
SH.0810.100KT00
JLCPCB Part #
C3007759
Package
Plugin,D10xL13mm
Description
0.15mm 10uH 25mΩ 3.2A Drum-core inductor ±10% 插件,D10xL13mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SH.0810.100KT00 Specifications

SH.0810.100KT00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerSOREDE
PackagePlugin,D10xL13mm
Current - Saturation(Isat)3.2A
Inductance10uH
TypeDrum-core inductor
Tolerance±10%
Wire Diameter0.15mm
DC Resistance(DCR)25mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SH.0810.100KT00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SH.0810.100KT00 Documents

SH.0810.100KT00 datasheets or manufacturer documentation.

Datasheet: SH.0810.100KT00 Datasheet (PDF)

SH.0810.100KT00 Schematic Symbol & PCB Footprint

The SH.0810.100KT00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.