


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B3QFN-19(5x5.5) | |
| Output Current(Max) | 6A | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±1% | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~28V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Switching Frequency | 800kHz、1.2MHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start | |
| Width | 5.5mm | |
| Output Voltage | 600mV~13V | |
| Quiescent Supply Current | 45uA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM86637RCGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B3QFN-19(5x5.5) | |
| Output Current(Max) | 6A | |
| Function | Step-down type | |
| Output Voltage Accuracy | ±1% | |
| Length | 5mm | |
| Voltage - Supply | 4.5V~28V | |
| Operating Temperature Range | -40℃~+150℃ | |
| Switching Frequency | 800kHz、1.2MHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Light load efficient mode、Power-on timing control、Programmable soft start | |
| Width | 5.5mm | |
| Output Voltage | 600mV~13V | |
| Quiescent Supply Current | 45uA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM86637RCGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPSM86637RCGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.