Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. APO3605A
APO3605A - 1
APO3605A - 2
APO3605A - 3
APO3605A - 4
Extended1/4
* Images are for reference only
APO3605A
Attributes
Value
Manufacturer
Applied Power
MFR.Part #
APO3605A
JLCPCB Part #
C3002753
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 1 2.5V~32V 6V 97uA Active Low Open-drain DFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerApplied Power
PackageDFN-6-EP(2x2)
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
Threshold Voltage6V
Voltage - Supply2.5V~32V
Output TypeOpen-drain
Quiescent Current97uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. APO3605A
APO3605A

* Images are for reference only

APO3605A

Extended
Manufacturer

Applied Power

MFR.Part #
APO3605A
JLCPCB Part #
C3002753
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 1 2.5V~32V 6V 97uA Active Low Open-drain DFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APO3605A

* Images are for reference only

APO3605A
Extended
Manufacturer

Applied Power

MFR.Part #
APO3605A
JLCPCB Part #
C3002753
Package
DFN-6-EP(2x2)
Description
-40℃~+85℃ 1 2.5V~32V 6V 97uA Active Low Open-drain DFN-6-EP(2x2) Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APO3605A Specifications

APO3605A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerApplied Power
PackageDFN-6-EP(2x2)
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
Threshold Voltage6V
Voltage - Supply2.5V~32V
Output TypeOpen-drain
Quiescent Current97uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APO3605A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APO3605A Documents

APO3605A datasheets or manufacturer documentation.

Datasheet: APO3605A Datasheet (PDF)

APO3605A Schematic Symbol & PCB Footprint

The APO3605A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.