Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. NV0507EH3I155E30N100
NV0507EH3I155E30N100 - 1
NV0507EH3I155E30N100 - 2
NV0507EH3I155E30N100 - 3
Extended1/3
* Images are for reference only
NV0507EH3I155E30N100
Attributes
Value
Manufacturer
XTALTQ
MFR.Part #
NV0507EH3I155E30N100
JLCPCB Part #
C3002514
Package
SMD7050-6P
Description
-40℃~+85℃ 0V~3.3V 100MHz 3.3V HCMOS ±15ppm ±30ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerXTALTQ
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Control voltage range / center0V~3.3V
Output TypeHCMOS
Voltage - Supply3.3V
Absolute Pull Range (APR)±30ppm
Frequency Stability±15ppm
Frequency100MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. NV0507EH3I155E30N100
NV0507EH3I155E30N100

* Images are for reference only

NV0507EH3I155E30N100

Extended
Manufacturer

XTALTQ

MFR.Part #
NV0507EH3I155E30N100
JLCPCB Part #
C3002514
Package
SMD7050-6P
Description
-40℃~+85℃ 0V~3.3V 100MHz 3.3V HCMOS ±15ppm ±30ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV0507EH3I155E30N100

* Images are for reference only

NV0507EH3I155E30N100
Extended
Manufacturer

XTALTQ

MFR.Part #
NV0507EH3I155E30N100
JLCPCB Part #
C3002514
Package
SMD7050-6P
Description
-40℃~+85℃ 0V~3.3V 100MHz 3.3V HCMOS ±15ppm ±30ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NV0507EH3I155E30N100 Specifications

NV0507EH3I155E30N100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerXTALTQ
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Control voltage range / center0V~3.3V
Output TypeHCMOS
Voltage - Supply3.3V
Absolute Pull Range (APR)±30ppm
Frequency Stability±15ppm
Frequency100MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NV0507EH3I155E30N100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NV0507EH3I155E30N100 Documents

NV0507EH3I155E30N100 datasheets or manufacturer documentation.

Datasheet: NV0507EH3I155E30N100 Datasheet (PDF)

NV0507EH3I155E30N100 Schematic Symbol & PCB Footprint

The NV0507EH3I155E30N100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.